
0298080.ZXB | |
|---|---|
DigiKey Part Number | F11958-ND |
Manufacturer | |
Manufacturer Product Number | 0298080.ZXB |
Description | FUSE AUTO 80A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0298080.ZXB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.00072 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| 5 | 181,96800 Kč | 909,84 Kč |
| 10 | 167,90000 Kč | 1 679,00 Kč |
| 50 | 139,20000 Kč | 6 960,00 Kč |
| 100 | 128,33770 Kč | 12 833,77 Kč |
| 250 | 115,19420 Kč | 28 798,55 Kč |
| 500 | 107,43374 Kč | 53 716,87 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |















