0287030.L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0287030.L

DigiKey Part Number
F6029-ND
Manufacturer
Manufacturer Product Number
0287030.L
Description
FUSE AUTO 30A 32VDC BLADE ATO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
1510.0
Approval Agency
CSA, UL
Operating Temperature
-40°C ~ 105°C
Color
Green
Size / Dimension
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Factory Stock: 10 750
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
510,44000 Kč52,20 Kč
109,62000 Kč96,20 Kč
507,97800 Kč398,90 Kč
1007,36120 Kč736,12 Kč
2506,61728 Kč1 654,32 Kč
5006,10324 Kč3 051,62 Kč
1 0005,62751 Kč5 627,51 Kč
5 0004,65285 Kč23 264,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč