30 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0287030.H

DigiKey Part Number
F11071-ND
Manufacturer
Manufacturer Product Number
0287030.H
Description
FUSE AUTO 30A 32VDC BLADE ATO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
1510.0
Approval Agency
CSA, UL
Operating Temperature
-40°C ~ 105°C
Color
Green
Size / Dimension
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
DC Cold Resistance
0.00197 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Factory Stock: 5 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
510,41600 Kč52,08 Kč
109,59600 Kč95,96 Kč
507,96660 Kč398,33 Kč
1007,34930 Kč734,93 Kč
3006,46880 Kč1 940,64 Kč
5006,09446 Kč3 047,23 Kč
1 0005,61927 Kč5 619,27 Kč
5 0004,64614 Kč23 230,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč