
0287025.H | |
|---|---|
DigiKey Part Number | F11069-ND |
Manufacturer | |
Manufacturer Product Number | 0287025.H |
Description | FUSE AUTO 25A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 1080.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | Clear | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |
DC Cold Resistance | 0.00252 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 5 | 10,41600 Kč | 52,08 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 50 | 7,96660 Kč | 398,33 Kč |
| 100 | 7,34930 Kč | 734,93 Kč |
| 300 | 6,46880 Kč | 1 940,64 Kč |
| 500 | 6,09446 Kč | 3 047,23 Kč |
| 1 000 | 5,61927 Kč | 5 619,27 Kč |
| 5 000 | 4,64614 Kč | 23 230,70 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



