
0273002.V | |
|---|---|
DigiKey Part Number | F4763-ND |
Manufacturer | |
Manufacturer Product Number | 0273002.V |
Description | FUSE BRD MNT 2A 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0273002.V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.3 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |
DC Cold Resistance | 0.0425 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,07000 Kč | 359,07 Kč |
| 5 | 297,92000 Kč | 1 489,60 Kč |
| 10 | 274,86400 Kč | 2 748,64 Kč |
| 50 | 227,80740 Kč | 11 390,37 Kč |
| 100 | 209,98210 Kč | 20 998,21 Kč |
| 250 | 188,39572 Kč | 47 098,93 Kč |
| 500 | 184,71940 Kč | 92 359,70 Kč |
| Unit Price without VAT: | 359,07000 Kč |
|---|---|
| Unit Price with VAT: | 434,47470 Kč |


