750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0273.750H

DigiKey Part Number
F866-ND
Manufacturer
Manufacturer Product Number
0273.750H
Description
FUSE BOARD MNT 750MA 125VAC/VDC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0273.750H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Active
Melting I²t
0.09
Mounting Type
Through Hole
Approval Agency
CSA, QPL, UL
Fuse Type
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 0.350" H (6.35mm x 8.89mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.293 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,56000 Kč230,56 Kč
5191,25000 Kč956,25 Kč
10176,46700 Kč1 764,67 Kč
50146,30560 Kč7 315,28 Kč
100134,88910 Kč13 488,91 Kč
300118,47910 Kč35 543,73 Kč
500113,48370 Kč56 741,85 Kč
Manufacturers Standard Package
Unit Price without VAT:230,56000 Kč
Unit Price with VAT:278,97760 Kč