
0273.500V | |
|---|---|
DigiKey Part Number | F4762-ND |
Manufacturer | |
Manufacturer Product Number | 0273.500V |
Description | FUSE BOARD MNT 500MA 125VAC/VDC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0273.500V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.0716 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |
DC Cold Resistance | 0.167 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,84000 Kč | 366,84 Kč |
| 5 | 304,38800 Kč | 1 521,94 Kč |
| 10 | 280,82700 Kč | 2 808,27 Kč |
| 50 | 232,74180 Kč | 11 637,09 Kč |
| 100 | 214,52610 Kč | 21 452,61 Kč |
| 250 | 192,47020 Kč | 48 117,55 Kč |
| 500 | 189,12646 Kč | 94 563,23 Kč |
| Unit Price without VAT: | 366,84000 Kč |
|---|---|
| Unit Price with VAT: | 443,87640 Kč |


