0273.400H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 314,91000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 341,81000 Kč
Datasheet
273, 274 Series Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0273.400H

DigiKey Part Number
F862-ND
Manufacturer
Manufacturer Product Number
0273.400H
Description
FUSE BOARD MNT 400MA 125VAC/VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
400 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0273.400H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
0.0251
Approval Agency
CSA, QPL, UL
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 0.350" H (6.35mm x 8.89mm)
DC Cold Resistance
0.227 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,14000 Kč183,14 Kč
5151,93800 Kč759,69 Kč
10140,21400 Kč1 402,14 Kč
50116,25920 Kč5 812,96 Kč
100107,19920 Kč10 719,92 Kč
30094,18050 Kč28 254,15 Kč
50088,63692 Kč44 318,46 Kč
1 00088,10730 Kč88 107,30 Kč
Manufacturers Standard Package
Unit Price without VAT:183,14000 Kč
Unit Price with VAT:221,59940 Kč