300 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0273.300V

DigiKey Part Number
0273.300V-ND
Manufacturer
Manufacturer Product Number
0273.300V
Description
FUSE BOARD MNT 300MA 125VAC/VDC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
300 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0273.300V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
0.00945
Approval Agency
CSA, QPL, UL
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 0.350" H (6.35mm x 8.89mm)
DC Cold Resistance
1.25 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1361,80000 Kč361,80 Kč
5300,23000 Kč1 501,15 Kč
10276,98500 Kč2 769,85 Kč
50229,56280 Kč11 478,14 Kč
100211,59890 Kč21 159,89 Kč
250189,84544 Kč47 461,36 Kč
500186,28628 Kč93 143,14 Kč
Manufacturers Standard Package
Unit Price without VAT:361,80000 Kč
Unit Price with VAT:437,77800 Kč