62mA 125 VAC 125 VDC Fuse Board Mount Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0259.062T

DigiKey Part Number
F4761-ND
Manufacturer
Manufacturer Product Number
0259.062T
Description
FUSE BRD MNT 62MA 125VAC/VDC RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62mA 125 VAC 125 VDC Fuse Board Mount Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount
Current Rating (Amps)
62mA
Voltage Rating - AC
125 VAC
Voltage Rating - DC
125 VDC
Response Time
Fast Blow
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
Baseefa, UR
Operating Temperature
-55°C ~ 90°C
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Package / Case
Radial, Can, Horizontal
Size / Dimension
0.315" Dia x 0.512" L (8.00mm x 13.00mm)
Melting I²t
1.6E-4
DC Cold Resistance
7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,60000 Kč172,60 Kč
5143,24800 Kč716,24 Kč
10132,18200 Kč1 321,82 Kč
50109,60540 Kč5 480,27 Kč
100101,06550 Kč10 106,55 Kč
25090,73068 Kč22 682,67 Kč
50083,57078 Kč41 785,39 Kč
1 00082,59563 Kč82 595,63 Kč
Manufacturers Standard Package
Unit Price without VAT:172,60000 Kč
Unit Price with VAT:208,84600 Kč