Direct

0253001.M | |
|---|---|
DigiKey Part Number | F4754-ND |
Manufacturer | |
Manufacturer Product Number | 0253001.M |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0253001.M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.256 | |
Approval Agency | CCC, CSA, PSE, QPL, TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.103" Dia x 0.280" L (2.61mm x 7.11mm) | |
DC Cold Resistance | 0.128 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,92000 Kč | 182,92 Kč |
| 5 | 151,81200 Kč | 759,06 Kč |
| 10 | 140,06700 Kč | 1 400,67 Kč |
| 50 | 116,13700 Kč | 5 806,85 Kč |
| 100 | 107,08560 Kč | 10 708,56 Kč |
| 250 | 96,13284 Kč | 24 033,21 Kč |
| 500 | 88,54262 Kč | 44 271,31 Kč |
| 1 000 | 88,00479 Kč | 88 004,79 Kč |
| Unit Price without VAT: | 182,92000 Kč |
|---|---|
| Unit Price with VAT: | 221,33320 Kč |



