
0251015.NAT1L | |
|---|---|
DigiKey Part Number | F7848CT-ND - Cut Tape (CT) F7848TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251015.NAT1L |
Description | FUSE BRD MNT 15A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251015.NAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 68.8 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.00446 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,54000 Kč | 33,54 Kč |
| 5 | 27,78800 Kč | 138,94 Kč |
| 10 | 25,64200 Kč | 256,42 Kč |
| 50 | 21,26740 Kč | 1 063,37 Kč |
| 100 | 19,62190 Kč | 1 962,19 Kč |
| 250 | 17,63384 Kč | 4 408,46 Kč |
| 500 | 16,25906 Kč | 8 129,53 Kč |
| 1 000 | 14,98489 Kč | 14 984,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,13348 Kč | 60 667,40 Kč |
| Unit Price without VAT: | 33,54000 Kč |
|---|---|
| Unit Price with VAT: | 40,58340 Kč |


