10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251010.NRT1L

DigiKey Part Number
F6002TR-ND - Tape & Reel (TR)
F6002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0251010.NRT1L
Description
FUSE BOARD MOUNT 10A 125VAC/VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251010.NRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
25.5
Approval Agency
CSA, cURus, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
DC Cold Resistance
0.0072 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
522,93000 Kč114,65 Kč
1021,14500 Kč211,45 Kč
5017,54180 Kč877,09 Kč
10016,18320 Kč1 618,32 Kč
25014,54488 Kč3 636,22 Kč
50013,41268 Kč6 706,34 Kč
1 00012,36320 Kč12 363,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,29686 Kč46 484,30 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč