Parametric Equivalent

0251007.VXL | |
|---|---|
DigiKey Part Number | F11044-ND |
Manufacturer | |
Manufacturer Product Number | 0251007.VXL |
Description | FUSE BRD MNT 7A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251007.VXL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 70A AC, 300A DC | |
Melting I²t | 10.4 | |
Approval Agency | CSA, cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0107 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 287,54600 Kč | 1 437,73 Kč |
| Unit Price without VAT: | 287,54600 Kč |
|---|---|
| Unit Price with VAT: | 347,93066 Kč |


