
0251005.HAT1L | |
|---|---|
DigiKey Part Number | F5528CT-ND - Cut Tape (CT) F5528TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251005.HAT1L |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251005.HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 4.14 | |
Approval Agency | CCC, CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0158 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 5 | 22,73400 Kč | 113,67 Kč |
| 10 | 20,96600 Kč | 209,66 Kč |
| 50 | 17,39580 Kč | 869,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,44450 Kč | 1 444,45 Kč |
| 200 | 13,32360 Kč | 2 664,72 Kč |
| 300 | 12,70790 Kč | 3 812,37 Kč |
| 500 | 11,97072 Kč | 5 985,36 Kč |
| 700 | 11,50683 Kč | 8 054,78 Kč |
| 1 000 | 11,03378 Kč | 11 033,78 Kč |
| 2 500 | 9,89940 Kč | 24 748,50 Kč |
| 5 000 | 9,71719 Kč | 48 585,95 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |


