
0251004.HAT1L | |
|---|---|
DigiKey Part Number | F5527CT-ND - Cut Tape (CT) F5527TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251004.HAT1L |
Description | FUSE BRD MNT 4A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251004.HAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 2.45 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0204 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251004.NRT1L | Littelfuse Inc. | 11 854 | F5999CT-ND | 30,24000 Kč | Parametric Equivalent |
| 0251004.PF001L | Littelfuse Inc. | 1 632 | F11042-ND | 32,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 5 | 27,84400 Kč | 139,22 Kč |
| 10 | 25,68100 Kč | 256,81 Kč |
| 50 | 21,30880 Kč | 1 065,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,85090 Kč | 1 685,09 Kč |
| 200 | 15,54375 Kč | 3 108,75 Kč |
| 300 | 14,82460 Kč | 4 447,38 Kč |
| 500 | 13,96368 Kč | 6 981,84 Kč |
| 700 | 13,42223 Kč | 9 395,56 Kč |
| 1 000 | 12,86988 Kč | 12 869,88 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

