
0251002.NAT1L | |
|---|---|
DigiKey Part Number | F6122CT-ND - Cut Tape (CT) F6122TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251002.NAT1L |
Description | FUSE BRD MNT 2A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251002.NAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.405 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0473 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251002.HAT1L | Littelfuse Inc. | 166 | F5524CT-ND | 33,60000 Kč | Parametric Equivalent |
| 0251002.MAT1L | Littelfuse Inc. | 2 928 | F1846CT-ND | 30,24000 Kč | Parametric Equivalent |
| 0251002.MRT1L | Littelfuse Inc. | 12 213 | F3171CT-ND | 30,24000 Kč | Parametric Equivalent |
| 0251002.MXL | Littelfuse Inc. | 10 190 | F2314-ND | 26,04000 Kč | Parametric Equivalent |
| 0251002.NRT1L | Littelfuse Inc. | 4 712 | F5564CT-ND | 30,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 5 | 25,61800 Kč | 128,09 Kč |
| 10 | 23,64400 Kč | 236,44 Kč |
| 50 | 19,62480 Kč | 981,24 Kč |
| 100 | 18,10450 Kč | 1 810,45 Kč |
| 250 | 16,27092 Kč | 4 067,73 Kč |
| 500 | 15,00350 Kč | 7 501,75 Kč |
| 1 000 | 13,82886 Kč | 13 828,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,51739 Kč | 52 586,95 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

