Pico II 251, 253 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.750MRT1L

DigiKey Part Number
F3168TR-ND - Tape & Reel (TR)
F3168CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0251.750MRT1L
Description
FUSE BRD MT 750MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.750MRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.153
Approval Agency
CSA, cURus, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.175 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,08000 Kč27,08 Kč
522,49600 Kč112,48 Kč
1020,74700 Kč207,47 Kč
5017,20980 Kč860,49 Kč
10015,87660 Kč1 587,66 Kč
25014,26940 Kč3 567,35 Kč
50013,15832 Kč6 579,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,91575 Kč10 915,75 Kč
2 00010,05673 Kč20 113,46 Kč
3 0009,61305 Kč28 839,15 Kč
Manufacturers Standard Package
Unit Price without VAT:27,08000 Kč
Unit Price with VAT:32,76680 Kč