0251.500VXL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 24,37000 Kč
Datasheet
Pico II 251, 253 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.500VXL

DigiKey Part Number
0251.500VXL-ND
Manufacturer
Manufacturer Product Number
0251.500VXL
Description
FUSE BRD MT 500MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.500VXL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.0598
Approval Agency
CCC, CSA, cURus, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.302 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5294,87000 Kč1 474,35 Kč
Manufacturers Standard Package
Unit Price without VAT:294,87000 Kč
Unit Price with VAT:356,79270 Kč