
0251.375HAT1L | |
|---|---|
DigiKey Part Number | 18-0251.375HAT1LCT-ND - Cut Tape (CT) 18-0251.375HAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.375HAT1L |
Description | FUSE BRD MT 375MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.375HAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.0296 |
Mounting Type Through Hole | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.395 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 5 | 37,54400 Kč | 187,72 Kč |
| 10 | 34,62600 Kč | 346,26 Kč |
| 50 | 28,72940 Kč | 1 436,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,44760 Kč | 2 944,76 Kč |
| 200 | 27,15880 Kč | 5 431,76 Kč |
| 300 | 25,89963 Kč | 7 769,89 Kč |
| 500 | 24,39128 Kč | 12 195,64 Kč |
| 700 | 23,44277 Kč | 16 409,94 Kč |
| 1 000 | 23,34075 Kč | 23 340,75 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

