Pico II 251, 253 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.125NAT1L

DigiKey Part Number
F10763CT-ND - Cut Tape (CT)
F10763TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0251.125NAT1L
Description
FUSE BRD MT 125MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.125NAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.00174
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
1.7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 813
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
137,08000 Kč37,08 Kč
530,78600 Kč153,93 Kč
1028,41200 Kč284,12 Kč
5023,57540 Kč1 178,77 Kč
10021,75070 Kč2 175,07 Kč
25019,54688 Kč4 886,72 Kč
50018,02212 Kč9 011,06 Kč
1 00016,63296 Kč16 632,96 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 00013,58899 Kč67 944,95 Kč
Manufacturers Standard Package
Unit Price without VAT:37,08000 Kč
Unit Price with VAT:44,86680 Kč