
0251.062MAT1L | |
|---|---|
DigiKey Part Number | F1841CT-ND - Cut Tape (CT) F1841TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.062MAT1L |
Description | FUSE BRD MNT 62MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.062MAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 1.13E-4 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 5 | 117,42000 Kč | 587,10 Kč |
| 10 | 108,32900 Kč | 1 083,29 Kč |
| 50 | 89,85040 Kč | 4 492,52 Kč |
| 100 | 82,86230 Kč | 8 286,23 Kč |
| 250 | 74,40936 Kč | 18 602,34 Kč |
| 500 | 68,57820 Kč | 34 289,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,02791 Kč | 56 027,91 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |


