
02450001X | |
|---|---|
DigiKey Part Number | 02450001X-ND |
Manufacturer | |
Manufacturer Product Number | 02450001X |
Description | FUSE HLDR CART 300V 10A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 300V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 2AG, 4.5mm x 14.48mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.110" (2.8mm) |
Fuse Size 0.177" Dia x 0.57" L (4.5mm x 14.48mm) | Contact Material Brass |
Current Rating (Amps) 10 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 232,54870 Kč | 23 254,87 Kč |
| Unit Price without VAT: | 232,54870 Kč |
|---|---|
| Unit Price with VAT: | 281,38393 Kč |


