200mA 250 VAC 250 VDC Fuse Cartridge Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200mA 250 VAC 250 VDC Fuse Cartridge Surface Mount
Hazardous Location Barrier Network Safety Fuses
Littelfuse 242 Series | Digi-Key Daily

0242.200UR

DigiKey Part Number
F1866TR-ND - Tape & Reel (TR)
F1866CT-ND - Cut Tape (CT)
F1866DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0242.200UR
Description
FUSE CARTRIDGE 200MA 250VAC/VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200mA 250 VAC 250 VDC Fuse Cartridge Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Cartridge
Current Rating (Amps)
200mA
Voltage Rating - AC
250 VAC
Voltage Rating - DC
250 VDC
Response Time
Fast Blow
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
4kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
Melting I²t
0.0038
DC Cold Resistance
2.68 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1165,04000 Kč165,04 Kč
5136,94800 Kč684,74 Kč
10126,36600 Kč1 263,66 Kč
50104,79680 Kč5 239,84 Kč
10096,64120 Kč9 664,12 Kč
25086,77212 Kč21 693,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50068,51648 Kč34 258,24 Kč
1 00066,35893 Kč66 358,93 Kč
Manufacturers Standard Package
Unit Price without VAT:165,04000 Kč
Unit Price with VAT:199,69840 Kč