



0242.050HAT1 | |
|---|---|
DigiKey Part Number | F11906CT-ND - Cut Tape (CT) F11906TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0242.050HAT1 |
Description | FUSE CRTRDGE 50MA 250VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50mA 250 VAC 250 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Axial | |
Size / Dimension | 0.119" Dia x 0.331" L (3.02mm x 8.40mm) | |
Melting I²t | 1.03E-4 | |
DC Cold Resistance | 11.34 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,93000 Kč | 138,93 Kč |
| 5 | 115,18600 Kč | 575,93 Kč |
| 10 | 106,30300 Kč | 1 063,03 Kč |
| 50 | 88,15740 Kč | 4 407,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,16980 Kč | 7 316,98 Kč |
| 200 | 67,45260 Kč | 13 490,52 Kč |
| 300 | 64,30493 Kč | 19 291,48 Kč |
| 500 | 60,53180 Kč | 30 265,90 Kč |
| 700 | 58,15844 Kč | 40 710,91 Kč |
| 1 000 | 57,87698 Kč | 57 876,98 Kč |
| Unit Price without VAT: | 138,93000 Kč |
|---|---|
| Unit Price with VAT: | 168,10530 Kč |


