
02400094P | |
|---|---|
DigiKey Part Number | F3117-ND |
Manufacturer | |
Manufacturer Product Number | 02400094P |
Description | FUSE 35A AUTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Automotive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shunt | |
For Use With/Related Products | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 5 | 32,71400 Kč | 163,57 Kč |
| 10 | 30,17400 Kč | 301,74 Kč |
| 50 | 25,03380 Kč | 1 251,69 Kč |
| 100 | 23,09360 Kč | 2 309,36 Kč |
| 250 | 20,75192 Kč | 5 187,98 Kč |
| 500 | 19,13170 Kč | 9 565,85 Kč |
| 2 000 | 16,28395 Kč | 32 567,90 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |



