
0239003.TXP | |
|---|---|
DigiKey Part Number | F11040-ND |
Manufacturer | |
Manufacturer Product Number | 0239003.TXP |
Description | FUSE GLASS 3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 129.51 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.04877 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 5 | 32,96600 Kč | 164,83 Kč |
| 10 | 30,42600 Kč | 304,26 Kč |
| 50 | 25,24380 Kč | 1 262,19 Kč |
| 100 | 23,28680 Kč | 2 328,68 Kč |
| 250 | 20,92492 Kč | 5 231,23 Kč |
| 500 | 19,29128 Kč | 9 645,64 Kč |
| 1 000 | 17,77670 Kč | 17 776,70 Kč |
| 5 000 | 16,43354 Kč | 82 167,70 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |


