0239.800MRET1P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 25,84605 Kč
Datasheet
217, 218, 219, 239 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0239.800MRET1P

DigiKey Part Number
0239.800MRET1P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0239.800MRET1P
Description
FUSE GLASS 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
7.565
Approval Agency
CE, CSA, KC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.4155 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,86351 Kč22 863,51 Kč
Manufacturers Standard Package
Unit Price without VAT:22,86351 Kč
Unit Price with VAT:27,66485 Kč