
0239.600MXP | |
|---|---|
DigiKey Part Number | 0239.600MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0239.600MXP |
Description | FUSE GLASS 600MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 2.415 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.699 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 5 | 23,68600 Kč | 118,43 Kč |
| 10 | 21,83800 Kč | 218,38 Kč |
| 50 | 18,11700 Kč | 905,85 Kč |
| 100 | 16,71440 Kč | 1 671,44 Kč |
| 250 | 15,02196 Kč | 3 755,49 Kč |
| 500 | 13,85070 Kč | 6 925,35 Kč |
| 1 000 | 12,76594 Kč | 12 765,94 Kč |
| 5 000 | 11,41241 Kč | 57 062,05 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |













