
0239.200MXEP | |
|---|---|
DigiKey Part Number | 0239.200MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0239.200MXEP |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.165 |
Part Status Active | Approval Agency CE, CSA, KC, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.846" L (5.50mm x 21.50mm) |
Current Rating (Amps) | DC Cold Resistance 3.8725 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,42905 Kč | 32 429,05 Kč |
| Unit Price without VAT: | 32,42905 Kč |
|---|---|
| Unit Price with VAT: | 39,23915 Kč |

