
0239.200HXEP | |
|---|---|
DigiKey Part Number | 0239.200HXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0239.200HXEP |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.165 |
Part Status Active | Approval Agency CE, CSA, KC, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.846" L (5.50mm x 21.50mm) |
Current Rating (Amps) | DC Cold Resistance 3.8725 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,82000 Kč | 63,82 Kč |
| 5 | 52,93200 Kč | 264,66 Kč |
| 10 | 48,82300 Kč | 488,23 Kč |
| 50 | 40,50560 Kč | 2 025,28 Kč |
| 100 | 37,36470 Kč | 3 736,47 Kč |
| 300 | 32,85507 Kč | 9 856,52 Kč |
| 500 | 30,93704 Kč | 15 468,52 Kč |
| 1 000 | 28,49904 Kč | 28 499,04 Kč |
| 5 000 | 27,65961 Kč | 138 298,05 Kč |
| Unit Price without VAT: | 63,82000 Kč |
|---|---|
| Unit Price with VAT: | 77,22220 Kč |

