600 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
234(P), 235(P) Glass 1-3.5A

0235.600MXP

DigiKey Part Number
0235.600MXP-ND
Manufacturer
Manufacturer Product Number
0235.600MXP
Description
FUSE GLASS 600MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
600 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.112
Approval Agency
CE, CSA, KC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.3195 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
512,93400 Kč64,67 Kč
1011,92700 Kč119,27 Kč
509,89000 Kč494,50 Kč
1009,12570 Kč912,57 Kč
2508,20264 Kč2 050,66 Kč
5007,56474 Kč3 782,37 Kč
1 0006,97470 Kč6 974,70 Kč
5 0005,86634 Kč29 331,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč