


0235.125HXP | |
|---|---|
DigiKey Part Number | F4713-ND |
Manufacturer | |
Manufacturer Product Number | 0235.125HXP |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0235.125HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.00273 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 5.75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 5 | 23,43400 Kč | 117,17 Kč |
| 10 | 21,62800 Kč | 216,28 Kč |
| 50 | 17,94480 Kč | 897,24 Kč |
| 100 | 16,55690 Kč | 1 655,69 Kč |
| 300 | 14,56630 Kč | 4 369,89 Kč |
| 500 | 13,72052 Kč | 6 860,26 Kč |
| 1 000 | 12,64584 Kč | 12 645,84 Kč |
| 5 000 | 11,29432 Kč | 56 471,60 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |












