
0232005.MX125P | |
|---|---|
DigiKey Part Number | F11033-ND |
Manufacturer | |
Manufacturer Product Number | 0232005.MX125P |
Description | FUSE GLASS 5A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 56.72 | |
Approval Agency | CE, KC, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0134 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 5 | 21,00800 Kč | 105,04 Kč |
| 10 | 19,36600 Kč | 193,66 Kč |
| 50 | 16,07380 Kč | 803,69 Kč |
| 100 | 14,83180 Kč | 1 483,18 Kč |
| 250 | 13,32972 Kč | 3 332,43 Kč |
| 500 | 12,29110 Kč | 6 145,55 Kč |
| 1 000 | 11,32911 Kč | 11 329,11 Kč |
| 5 000 | 10,00401 Kč | 50 020,05 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |

