0232002.MXF5P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 25,80712 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 25,80712 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 9 977
Unit Price: 25,00000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 369
Unit Price: 25,00000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 27,29000 Kč
Datasheet
232 Series Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0232002.MXF5P

DigiKey Part Number
0232002.MXF5P-ND
Manufacturer
Manufacturer Product Number
0232002.MXF5P
Description
FUSE GLASS 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
8.25
Approval Agency
CE, KC, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.037 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00025,80712 Kč25 807,12 Kč
Manufacturers Standard Package
Unit Price without VAT:25,80712 Kč
Unit Price with VAT:31,22662 Kč