232 Series Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0232002.MX125P

DigiKey Part Number
0232002.MX125P-ND
Manufacturer
Manufacturer Product Number
0232002.MX125P
Description
FUSE GLASS 2A 125VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
8.25
Approval Agency
CE, KC, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.037 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
521,00800 Kč105,04 Kč
1019,36600 Kč193,66 Kč
5016,07380 Kč803,69 Kč
10014,83180 Kč1 483,18 Kč
25013,32972 Kč3 332,43 Kč
50012,29110 Kč6 145,55 Kč
1 00011,32911 Kč11 329,11 Kč
5 00010,00401 Kč50 020,05 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč