1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0232001.MXP

DigiKey Part Number
F4702-ND
Manufacturer
Manufacturer Product Number
0232001.MXP
Description
FUSE GLASS 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
1.373
Approval Agency
CE, KC, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0923 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
522,84600 Kč114,23 Kč
1021,08200 Kč210,82 Kč
5017,48720 Kč874,36 Kč
10016,13280 Kč1 613,28 Kč
25014,49952 Kč3 624,88 Kč
50013,36942 Kč6 684,71 Kč
1 00012,32247 Kč12 322,47 Kč
5 00010,97670 Kč54 883,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč