
02301.25MXP | |
|---|---|
DigiKey Part Number | F4701-ND |
Manufacturer | |
Manufacturer Product Number | 02301.25MXP |
Description | FUSE GLASS 1.25A 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 02301.25MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 9.8 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) | |
DC Cold Resistance | 0.146 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 5 | 24,23200 Kč | 121,16 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 50 | 18,54540 Kč | 927,27 Kč |
| 100 | 17,10920 Kč | 1 710,92 Kč |
| 250 | 15,37640 Kč | 3 844,10 Kč |
| 500 | 14,17742 Kč | 7 088,71 Kč |
| 1 000 | 13,06706 Kč | 13 067,06 Kč |
| 5 000 | 11,70899 Kč | 58 544,95 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |



