
0230.250HXP | |
|---|---|
DigiKey Part Number | F2479-ND |
Manufacturer | |
Manufacturer Product Number | 0230.250HXP |
Description | FUSE GLASS 250MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230.250HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 350A AC, 10kA DC | |
Melting I²t | 0.216 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) | |
DC Cold Resistance | 2.43 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 5 | 25,49200 Kč | 127,46 Kč |
| 10 | 23,49700 Kč | 234,97 Kč |
| 50 | 19,49880 Kč | 974,94 Kč |
| 100 | 17,98900 Kč | 1 798,90 Kč |
| 300 | 15,82620 Kč | 4 747,86 Kč |
| 500 | 14,90648 Kč | 7 453,24 Kč |
| 1 000 | 13,73815 Kč | 13 738,15 Kč |
| 5 000 | 12,37307 Kč | 61 865,35 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


