
0229006.HXSP | |
---|---|
DigiKey Part Number | 0229006.HXSP-ND |
Manufacturer | |
Manufacturer Product Number | 0229006.HXSP |
Description | FUSE GLASS 6A 125VAC/VDC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 A 125 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 380.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.0141 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 14,43310 Kč | 1 443,31 Kč |
Unit Price without VAT: | 14,43310 Kč |
---|---|
Unit Price with VAT: | 17,46405 Kč |