
0225008.HXUP | |
|---|---|
DigiKey Part Number | F2459-ND |
Manufacturer | |
Manufacturer Product Number | 0225008.HXUP |
Description | FUSE GLASS 8A 125VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 56.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.0107 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 5 | 16,46200 Kč | 82,31 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 50 | 12,60720 Kč | 630,36 Kč |
| 100 | 11,63290 Kč | 1 163,29 Kč |
| 300 | 10,23653 Kč | 3 070,96 Kč |
| 500 | 9,64270 Kč | 4 821,35 Kč |
| 1 000 | 8,88929 Kč | 8 889,29 Kč |
| 5 000 | 7,66167 Kč | 38 308,35 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |



