
02191.25MXAP | |
|---|---|
DigiKey Part Number | F5950-ND |
Manufacturer | |
Manufacturer Product Number | 02191.25MXAP |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 27.15 |
Part Status Active | Approval Agency CCC, CE, CSA, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0817 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 5 | 27,59200 Kč | 137,96 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 50 | 21,12820 Kč | 1 056,41 Kč |
| 100 | 19,49240 Kč | 1 949,24 Kč |
| 250 | 17,51736 Kč | 4 379,34 Kč |
| 500 | 16,15124 Kč | 8 075,62 Kč |
| 1 000 | 14,88464 Kč | 14 884,64 Kč |
| 5 000 | 13,51482 Kč | 67 574,10 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |












