021906.3MXABP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0219005.MXABP

DigiKey Part Number
F4296-ND
Manufacturer
Manufacturer Product Number
0219005.MXABP
Description
FUSE GLASS 5A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
544.0
Approval Agency
CCC, CE, CSA, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0117 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,45000 Kč37,45 Kč
531,04200 Kč155,21 Kč
1028,62900 Kč286,29 Kč
5023,75620 Kč1 187,81 Kč
10021,91500 Kč2 191,50 Kč
25019,69248 Kč4 923,12 Kč
50018,15532 Kč9 077,66 Kč
1 00016,73052 Kč16 730,52 Kč
5 00015,38604 Kč76 930,20 Kč
Manufacturers Standard Package
Unit Price without VAT:37,45000 Kč
Unit Price with VAT:45,31450 Kč