
0219002.MXABP | |
|---|---|
DigiKey Part Number | F4342-ND |
Manufacturer | |
Manufacturer Product Number | 0219002.MXABP |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 92.705 | |
Approval Agency | CCC, CE, CSA, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0452 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,36000 Kč | 64,36 Kč |
| 5 | 53,40800 Kč | 267,04 Kč |
| 10 | 49,28400 Kč | 492,84 Kč |
| 50 | 40,87680 Kč | 2 043,84 Kč |
| 100 | 37,70650 Kč | 3 770,65 Kč |
| 250 | 33,87208 Kč | 8 468,02 Kč |
| 500 | 31,21876 Kč | 15 609,38 Kč |
| 1 000 | 28,75873 Kč | 28 758,73 Kč |
| 5 000 | 27,94086 Kč | 139 704,30 Kč |
| Unit Price without VAT: | 64,36000 Kč |
|---|---|
| Unit Price with VAT: | 77,87560 Kč |












