250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0219.250MXAP

DigiKey Part Number
F4646-ND
Manufacturer
Manufacturer Product Number
0219.250MXAP
Description
FUSE GLASS 250MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
0.54
Approval Agency
CCC, CE, CSA, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
1.0495 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 344
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
11,88000 $1,88 $
51,56000 $7,80 $
101,44000 $14,40 $
501,19440 $59,72 $
1001,10190 $110,19 $
2500,99016 $247,54 $
5000,91284 $456,42 $
1 0000,84118 $841,18 $
5 0000,77712 $3 885,60 $
Manufacturers Standard Package
Unit Price without VAT:1,88000 $
Unit Price with VAT:2,27480 $