0219.200TXAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 29,06247 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 000
Unit Price: 39,57000 Kč
Datasheet
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0219.200TXAP

DigiKey Part Number
0219.200TXAP-ND
Manufacturer
Manufacturer Product Number
0219.200TXAP
Description
FUSE GLASS 200MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
0.32
Approval Agency
CCC, CE, CSA, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
1.6 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10023,19500 Kč2 319,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,19500 Kč
Unit Price with VAT:28,06595 Kč