
021806.3MXBP | |
|---|---|
DigiKey Part Number | 021806.3MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 021806.3MXBP |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 198.5 | |
Approval Agency | CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0076 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 5 | 25,51200 Kč | 127,56 Kč |
| 10 | 23,53400 Kč | 235,34 Kč |
| 50 | 19,52600 Kč | 976,30 Kč |
| 100 | 18,01250 Kč | 1 801,25 Kč |
| 250 | 16,18828 Kč | 4 047,07 Kč |
| 500 | 14,92614 Kč | 7 463,07 Kč |
| 1 000 | 13,75639 Kč | 13 756,39 Kč |
| 5 000 | 12,38793 Kč | 61 939,65 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |













