
0218005.MXBP | |
|---|---|
DigiKey Part Number | 0218005.MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 0218005.MXBP |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 111.0 | |
Approval Agency | CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0104 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,54000 Kč | 29,54 Kč |
| 5 | 24,55200 Kč | 122,76 Kč |
| 10 | 22,63700 Kč | 226,37 Kč |
| 50 | 18,78360 Kč | 939,18 Kč |
| 100 | 17,32930 Kč | 1 732,93 Kč |
| 250 | 15,57372 Kč | 3 893,43 Kč |
| 500 | 14,35946 Kč | 7 179,73 Kč |
| 1 000 | 13,23449 Kč | 13 234,49 Kč |
| 5 000 | 11,88543 Kč | 59 427,15 Kč |
| Unit Price without VAT: | 29,54000 Kč |
|---|---|
| Unit Price with VAT: | 35,74340 Kč |












