
0218001.VXP | |
|---|---|
DigiKey Part Number | 0218001.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0218001.VXP |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 6.73 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0613 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,93000 Kč | 134,93 Kč |
| 5 | 111,90200 Kč | 559,51 Kč |
| 10 | 103,25000 Kč | 1 032,50 Kč |
| 50 | 85,63140 Kč | 4 281,57 Kč |
| 100 | 78,96700 Kč | 7 896,70 Kč |
| 250 | 70,90568 Kč | 17 726,42 Kč |
| 500 | 65,32152 Kč | 32 660,76 Kč |
| 1 000 | 62,94203 Kč | 62 942,03 Kč |
| Unit Price without VAT: | 134,93000 Kč |
|---|---|
| Unit Price with VAT: | 163,26530 Kč |













