
0218.032TXP | |
|---|---|
DigiKey Part Number | 0218.032TXP-ND |
Manufacturer | |
Manufacturer Product Number | 0218.032TXP |
Description | FUSE GLASS 32MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.011 | |
Approval Agency | CCC, CE, CSA, KC, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 48.258 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,59000 Kč | 215,59 Kč |
| 5 | 178,84600 Kč | 894,23 Kč |
| 10 | 164,99400 Kč | 1 649,94 Kč |
| 50 | 136,80320 Kč | 6 840,16 Kč |
| 100 | 126,12980 Kč | 12 612,98 Kč |
| 300 | 110,79200 Kč | 33 237,60 Kč |
| 500 | 105,48562 Kč | 52 742,81 Kč |
| Unit Price without VAT: | 215,59000 Kč |
|---|---|
| Unit Price with VAT: | 260,86390 Kč |

















